
25J33RE | |
|---|---|
DigiKey Part Number | 25J33RE-ND |
Manufacturer | |
Manufacturer Product Number | 25J33RE |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J33RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.01000 | ₹328.01 |
| 10 | ₹220.38500 | ₹2,203.85 |
| 25 | ₹191.18040 | ₹4,779.51 |
| 50 | ₹172.89740 | ₹8,644.87 |
| 100 | ₹157.33520 | ₹15,733.52 |
| 250 | ₹140.30456 | ₹35,076.14 |
| 500 | ₹129.65154 | ₹64,825.77 |
| 1,000 | ₹120.59946 | ₹1,20,599.46 |
| 5,000 | ₹104.49748 | ₹5,22,487.40 |