3.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25J3K3E

DigiKey Part Number
25J3K3E-ND
Manufacturer
Manufacturer Product Number
25J3K3E
Description
RES 3.3K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
25J3K3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹413.75000₹413.75
10₹279.46500₹2,794.65
25₹243.10360₹6,077.59
50₹220.36620₹11,018.31
100₹201.03950₹20,103.95
250₹179.87136₹44,967.84
500₹166.62588₹83,312.94
1,000₹155.37647₹1,55,376.47
5,000₹135.36832₹6,76,841.60
Manufacturers Standard Package