40F1K1E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹281.59878
Datasheet
1.1 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40F1K1E

DigiKey Part Number
40F1K1E-ND
Manufacturer
Manufacturer Product Number
40F1K1E
Description
RES 1.1K OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40F1K1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
250₹165.85988₹41,464.97