5 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40F5K0E

DigiKey Part Number
40F5K0E-ND
Manufacturer
Manufacturer Product Number
40F5K0E
Description
RES 5K OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40F5K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹439.84000₹439.84
10₹297.91600₹2,979.16
25₹259.43000₹6,485.75
50₹235.33200₹11,766.60
100₹214.83100₹21,483.10
250₹192.38064₹48,095.16
500₹178.33564₹89,167.82
1,000₹166.40690₹1,66,406.90
5,000₹145.18938₹7,25,946.90
Manufacturers Standard Package