
41F2R0E | |
|---|---|
DigiKey Part Number | 41F2R0E-ND |
Manufacturer | |
Manufacturer Product Number | 41F2R0E |
Description | RES 2 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F2R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹437.04000 | ₹437.04 |
| 10 | ₹295.86600 | ₹2,958.66 |
| 25 | ₹257.64080 | ₹6,441.02 |
| 50 | ₹233.67320 | ₹11,683.66 |
| 100 | ₹213.30280 | ₹21,330.28 |
| 250 | ₹190.99404 | ₹47,748.51 |
| 500 | ₹177.03850 | ₹88,519.25 |
| 1,000 | ₹165.18430 | ₹1,65,184.30 |
| 5,000 | ₹144.09985 | ₹7,20,499.25 |