3 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F3R0E

DigiKey Part Number
41F3R0E-ND
Manufacturer
Manufacturer Product Number
41F3R0E
Description
RES 3 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41F3R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹437.04000₹437.04
10₹295.86600₹2,958.66
25₹257.64080₹6,441.02
50₹233.67320₹11,683.66
100₹213.30280₹21,330.28
250₹190.99404₹47,748.51
500₹177.03850₹88,519.25
1,000₹165.18430₹1,65,184.30
5,000₹144.09985₹7,20,499.25
Manufacturers Standard Package