47 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F47RE

DigiKey Part Number
43F47RE-ND
Manufacturer
Manufacturer Product Number
43F47RE
Description
RES 47 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F47RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹251.60000₹251.60
10₹167.64200₹1,676.42
25₹144.92280₹3,623.07
50₹130.72140₹6,536.07
100₹118.63510₹11,863.51
250₹105.38964₹26,347.41
500₹97.10354₹48,551.77
1,000₹90.06427₹90,064.27
5,000₹77.54100₹3,87,705.00
Manufacturers Standard Package