
45F180E | |
|---|---|
DigiKey Part Number | 45F180E-ND |
Manufacturer | |
Manufacturer Product Number | 45F180E |
Description | RES 180 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F180E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹321.49000 | ₹321.49 |
| 10 | ₹216.09800 | ₹2,160.98 |
| 25 | ₹187.37840 | ₹4,684.46 |
| 50 | ₹169.43080 | ₹8,471.54 |
| 100 | ₹154.16690 | ₹15,416.69 |
| 250 | ₹137.43816 | ₹34,359.54 |
| 500 | ₹126.97338 | ₹63,486.69 |
| 1,000 | ₹118.08344 | ₹1,18,083.44 |
| 5,000 | ₹102.27108 | ₹5,11,355.40 |