
45F400E | |
|---|---|
DigiKey Part Number | 45F400E-ND |
Manufacturer | |
Manufacturer Product Number | 45F400E |
Description | RES 400 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F400E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹377.40000 | ₹377.40 |
| 10 | ₹254.39800 | ₹2,543.98 |
| 25 | ₹221.07440 | ₹5,526.86 |
| 50 | ₹200.20080 | ₹10,010.04 |
| 100 | ₹182.46750 | ₹18,246.75 |
| 250 | ₹163.04196 | ₹40,760.49 |
| 500 | ₹150.88864 | ₹75,444.32 |
| 1,000 | ₹140.56363 | ₹1,40,563.63 |
| 5,000 | ₹122.20095 | ₹6,11,004.75 |