Similar

45F6K8E | |
|---|---|
DigiKey Part Number | 45F6K8E-ND |
Manufacturer | |
Manufacturer Product Number | 45F6K8E |
Description | RES 6.8K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F6K8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹318.70000 | ₹318.70 |
| 10 | ₹213.86200 | ₹2,138.62 |
| 25 | ₹185.51480 | ₹4,637.87 |
| 50 | ₹167.69760 | ₹8,384.88 |
| 100 | ₹152.57340 | ₹15,257.34 |
| 250 | ₹135.99936 | ₹33,999.84 |
| 500 | ₹125.63150 | ₹62,815.75 |
| 1,000 | ₹116.82449 | ₹1,16,824.49 |
| 5,000 | ₹101.15638 | ₹5,05,781.90 |
