Similar
Similar

45FR25E | |
|---|---|
DigiKey Part Number | 45FR25E-ND |
Manufacturer | |
Manufacturer Product Number | 45FR25E |
Description | RES 0.25 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45FR25E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.99000 | ₹382.99 |
| 10 | ₹258.59100 | ₹2,585.91 |
| 25 | ₹224.76480 | ₹5,619.12 |
| 50 | ₹203.59280 | ₹10,179.64 |
| 100 | ₹185.57990 | ₹18,557.99 |
| 250 | ₹165.85988 | ₹41,464.97 |
| 500 | ₹153.52208 | ₹76,761.04 |
| 1,000 | ₹143.04237 | ₹1,43,042.37 |
| 5,000 | ₹124.40145 | ₹6,22,007.25 |

