
45FR33E | |
|---|---|
DigiKey Part Number | 45FR33E-ND |
Manufacturer | |
Manufacturer Product Number | 45FR33E |
Description | RES 0.33 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45FR33E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹349.45000 | ₹349.45 |
| 10 | ₹235.38800 | ₹2,353.88 |
| 25 | ₹204.33840 | ₹5,108.46 |
| 50 | ₹184.89960 | ₹9,244.98 |
| 100 | ₹168.38710 | ₹16,838.71 |
| 250 | ₹150.29784 | ₹37,574.46 |
| 500 | ₹138.98132 | ₹69,490.66 |
| 1,000 | ₹129.36733 | ₹1,29,367.33 |
| 5,000 | ₹112.26509 | ₹5,61,325.45 |