500 mOhms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45FR50E

DigiKey Part Number
45FR50E-ND
Manufacturer
Manufacturer Product Number
45FR50E
Description
RES 0.5 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45FR50E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹382.99000₹382.99
10₹258.59100₹2,585.91
25₹224.76480₹5,619.12
50₹203.59280₹10,179.64
100₹185.57990₹18,557.99
250₹165.85988₹41,464.97
500₹153.52208₹76,761.04
1,000₹143.04237₹1,43,042.37
5,000₹124.40145₹6,22,007.25
Manufacturers Standard Package