250 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53J250E

DigiKey Part Number
53J250E-ND
Manufacturer
Manufacturer Product Number
53J250E
Description
RES 250 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
53J250E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.551" L (5.60mm x 14.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹106.23000₹106.23
10₹69.23700₹692.37
25₹59.22920₹1,480.73
50₹52.96700₹2,648.35
100₹47.65530₹4,765.53
250₹41.82932₹10,457.33
500₹38.18016₹19,090.08
1,000₹35.07987₹35,079.87
5,000₹29.56158₹1,47,807.90
Manufacturers Standard Package