
604HR010E | |
---|---|
DigiKey Part Number | 604HR010E-ND |
Manufacturer | |
Manufacturer Product Number | 604HR010E |
Description | RES 0.01 OHM 3% 3/8W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±3% 0.375W, 3/8W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" L (6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹129.56000 | ₹129.56 |
10 | ₹85.45700 | ₹854.57 |
25 | ₹73.33480 | ₹1,833.37 |
50 | ₹65.75640 | ₹3,287.82 |
100 | ₹59.30490 | ₹5,930.49 |
250 | ₹52.23592 | ₹13,058.98 |
500 | ₹47.80956 | ₹23,904.78 |
1,000 | ₹44.04876 | ₹44,048.76 |
5,000 | ₹37.35777 | ₹1,86,788.85 |