
95J160E | |
|---|---|
DigiKey Part Number | 95J160E-ND |
Manufacturer | |
Manufacturer Product Number | 95J160E |
Description | RES 160 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J160E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹727.78000 | ₹727.78 |
| 10 | ₹500.03600 | ₹5,000.36 |
| 25 | ₹438.30960 | ₹10,957.74 |
| 50 | ₹399.63740 | ₹19,981.87 |
| 100 | ₹366.79870 | ₹36,679.87 |
| 250 | ₹330.82520 | ₹82,706.30 |
| 500 | ₹308.33198 | ₹1,54,165.99 |
| 1,000 | ₹289.22605 | ₹2,89,226.05 |
