
ACD46 6.35-15 | |
---|---|
DigiKey Part Number | 2485-ACD466.35-15-ND |
Manufacturer | |
Manufacturer Product Number | ACD46 6.35-15 |
Description | 15 TURN COUNTING DIAL |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 15.0 Turn Aluminum Scale Dial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 15.0 |