ACPP0805 820R B is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 17,091
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 20,819
Unit Price: ₹11.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.34965
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.16630
Datasheet

Upgrade


YAGEO
In Stock: 261
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹19.65647
Datasheet

Upgrade


Vishay Dale
In Stock: 5,432
Unit Price: ₹38.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹27.77688
Datasheet
820 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPP0805 820R B

DigiKey Part Number
ACPP0805820RB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPP0805 820R B
Description
RES SMD 820 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
820 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ACPP0805 820R B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes