
AH-15 | |
|---|---|
DigiKey Part Number | 273-AH-15-ND |
Manufacturer | |
Manufacturer Product Number | AH-15 |
Description | LINE FILTER 110V/250VAC 15A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 110V, 250V 50/60Hz Two Stage Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated AC | 110V, 250V | |
Current | 15 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cCSAus, CE, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect |