
AP101 200R J | |
|---|---|
DigiKey Part Number | AP101200RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP101 200R J |
Description | RES 200 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹857.31000 | ₹857.31 |
| 10 | ₹667.86400 | ₹6,678.64 |
| 35 | ₹591.51800 | ₹20,703.13 |
| 70 | ₹583.89014 | ₹40,872.31 |
| 105 | ₹578.77381 | ₹60,771.25 |
| 280 | ₹558.25736 | ₹1,56,312.06 |
| 525 | ₹555.32110 | ₹2,91,543.58 |
| 1,015 | ₹537.83471 | ₹5,45,902.23 |