
APC0805B2K00N | |
|---|---|
DigiKey Part Number | 273-APC0805B2K00NTR-ND - Tape & Reel (TR) 273-APC0805B2K00NCT-ND - Cut Tape (CT) 273-APC0805B2K00NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0805B2K00N |
Description | 1/10 WATTS PRECISION CHIP 2 KILO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹25.16000 | ₹251.60 |
| 25 | ₹19.94200 | ₹498.55 |
| 50 | ₹18.33900 | ₹916.95 |
| 100 | ₹15.85090 | ₹1,585.09 |
| 250 | ₹14.33200 | ₹3,583.00 |
| 500 | ₹13.98908 | ₹6,994.54 |
| 1,000 | ₹13.08331 | ₹13,083.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.51343 | ₹52,567.15 |
| 10,000 | ₹10.34066 | ₹1,03,406.60 |
| 15,000 | ₹10.25332 | ₹1,53,799.80 |
| 25,000 | ₹10.16070 | ₹2,54,017.50 |
| 35,000 | ₹10.13408 | ₹3,54,692.80 |
| 50,000 | ₹10.10792 | ₹5,05,396.00 |
| 60,000 | ₹10.09524 | ₹6,05,714.40 |