15 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARG400C 15R J

DigiKey Part Number
ARG400C15RJ-ND
Manufacturer
Manufacturer Product Number
ARG400C 15R J
Description
RES CHAS MNT 15 OHM 5% 500W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
0°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
10.236" L x 1.437" W (260.00mm x 36.50mm)
Resistance
15 Ohms
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
500W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,860.40000₹7,860.40
10₹5,822.10000₹58,221.00
25₹5,271.99480₹1,31,799.87
50₹4,927.97820₹2,46,398.91
100₹4,635.81000₹4,63,581.00
Manufacturers Standard Package