
B12J200E | |
|---|---|
DigiKey Part Number | B12J200E-ND |
Manufacturer | |
Manufacturer Product Number | B12J200E |
Description | RES 200 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹985.91000 | ₹985.91 |
| 10 | ₹682.96000 | ₹6,829.60 |
| 25 | ₹601.12440 | ₹15,028.11 |
| 50 | ₹549.85340 | ₹27,492.67 |
| 100 | ₹506.29820 | ₹50,629.82 |
| 250 | ₹458.61676 | ₹1,14,654.19 |
| 500 | ₹428.79724 | ₹2,14,398.62 |
| 1,000 | ₹403.47115 | ₹4,03,471.15 |




