
B12J75RE | |
|---|---|
DigiKey Part Number | B12J75RE-ND |
Manufacturer | |
Manufacturer Product Number | B12J75RE |
Description | RES 75 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J75RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,106.12000 | ₹1,106.12 |
| 10 | ₹769.06400 | ₹7,690.64 |
| 25 | ₹677.94680 | ₹16,948.67 |
| 50 | ₹620.89840 | ₹31,044.92 |
| 100 | ₹572.42300 | ₹57,242.30 |
| 250 | ₹519.35168 | ₹1,29,837.92 |
| 500 | ₹486.16254 | ₹2,43,081.27 |
| 1,000 | ₹457.98123 | ₹4,57,981.23 |




