
B12KR50E | |
|---|---|
DigiKey Part Number | B12KR50E-ND |
Manufacturer | |
Manufacturer Product Number | B12KR50E |
Description | RES 0.5 OHM 10% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±10% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12KR50E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,165.76000 | ₹1,165.76 |
| 10 | ₹811.65000 | ₹8,116.50 |
| 25 | ₹715.96680 | ₹17,899.17 |
| 50 | ₹656.06680 | ₹32,803.34 |
| 100 | ₹605.18720 | ₹60,518.72 |
| 250 | ₹549.47684 | ₹1,37,369.21 |
| 500 | ₹514.64018 | ₹2,57,320.09 |
| 1,000 | ₹485.05922 | ₹4,85,059.22 |




