
B20KR50E | |
|---|---|
DigiKey Part Number | B20KR50E-ND |
Manufacturer | |
Manufacturer Product Number | B20KR50E |
Description | RES 0.5 OHM 10% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±10% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20KR50E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,688.53000 | ₹1,688.53 |
| 10 | ₹1,189.33300 | ₹11,893.33 |
| 25 | ₹1,054.49280 | ₹26,362.32 |
| 50 | ₹970.10360 | ₹48,505.18 |
| 100 | ₹898.40620 | ₹89,840.62 |
| 250 | ₹819.92124 | ₹2,04,980.31 |
| 500 | ₹770.85136 | ₹3,85,425.68 |
| 1,000 | ₹729.17952 | ₹7,29,179.52 |



