CA-TX2-050-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wakefield Thermal Solutions
In Stock: 210
Unit Price: ₹677.46000
Datasheet
Heat Sink TO-247, TO-264 Ceramic 7.0W @ 50°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-TX2-050-E

DigiKey Part Number
CA-TX2-050-E-ND
Manufacturer
Manufacturer Product Number
CA-TX2-050-E
Description
CERAMIC HEATSINK WITH 2 CLIPS
Customer Reference
Detailed Description
Heat Sink TO-247, TO-264 Ceramic 7.0W @ 50°C Board Level, Vertical
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
2 Clips and PC Pin
Shape
Rectangular, Fins
Length
1.970" (50.04mm)
Width
1.120" (28.45mm)
Diameter
-
Fin Height
1.650" (41.91mm)
Power Dissipation @ Temperature Rise
7.0W @ 50°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 400 LFM
Thermal Resistance @ Natural
5.80°C/W
Material
Material Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes