
D12K20RE | |
|---|---|
DigiKey Part Number | D12K20RE-ND |
Manufacturer | |
Manufacturer Product Number | D12K20RE |
Description | ADJ PWR RES 20 OHM 12W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 12 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.313" OD, 0.187" ID (7.94mm x 4.76mm) | |
Length | 1.750" (44.45mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹1,199.16280 | ₹29,979.07 |





