
D25K2K5E | |
|---|---|
DigiKey Part Number | D25K2K5E-ND |
Manufacturer | |
Manufacturer Product Number | D25K2K5E |
Description | ADJ PWR RES 2.5K OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,725.69000 | ₹2,725.69 |
| 10 | ₹1,950.19700 | ₹19,501.97 |
| 25 | ₹1,740.52800 | ₹43,513.20 |
| 50 | ₹1,609.41540 | ₹80,470.77 |
| 100 | ₹1,498.00220 | ₹1,49,800.22 |
| 250 | ₹1,376.08512 | ₹3,44,021.28 |
| 500 | ₹1,299.85524 | ₹6,49,927.62 |












