STOCKOHM-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F40J1R0E

DigiKey Part Number
F40J1R0E-ND
Manufacturer
Manufacturer Product Number
F40J1R0E
Description
RES CHAS MNT 1 OHM 5% 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
40W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Height - Seated (Max)
0.563" (14.29mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,640.90000₹2,640.90
10₹1,890.07300₹18,900.73
25₹1,687.26680₹42,181.67
50₹1,560.43960₹78,021.98
100₹1,452.69150₹1,45,269.15
250₹1,334.75252₹3,33,688.13
500₹1,261.02558₹6,30,512.79
Manufacturers Standard Package