
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 55W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 3.500" L x 1.000" W (88.90mm x 25.40mm) | |
Height - Seated (Max) | 0.563" (14.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,104.96000 | ₹3,104.96 |
| 10 | ₹2,230.96600 | ₹22,309.66 |
| 25 | ₹1,994.73960 | ₹49,868.49 |
| 50 | ₹1,846.98380 | ₹92,349.19 |
| 100 | ₹1,721.48090 | ₹1,72,148.09 |
| 250 | ₹1,584.12100 | ₹3,96,030.25 |
| 500 | ₹1,498.24264 | ₹7,49,121.32 |