
FC4L64R001JER | |
|---|---|
DigiKey Part Number | 273-FC4L64R001JERTR-ND - Tape & Reel (TR) 273-FC4L64R001JERCT-ND - Cut Tape (CT) 273-FC4L64R001JERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L64R001JER |
Description | RES 0.001 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L64R001JER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.08000 | ₹245.08 |
| 10 | ₹163.07600 | ₹1,630.76 |
| 25 | ₹140.97160 | ₹3,524.29 |
| 50 | ₹127.12440 | ₹6,356.22 |
| 100 | ₹115.33630 | ₹11,533.63 |
| 250 | ₹102.42260 | ₹25,605.65 |
| 500 | ₹94.34338 | ₹47,171.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹87.48022 | ₹87,480.22 |
| 2,000 | ₹81.64864 | ₹1,63,297.28 |
| 3,000 | ₹78.65426 | ₹2,35,962.78 |
| 5,000 | ₹75.26764 | ₹3,76,338.20 |
| 7,000 | ₹73.24899 | ₹5,12,742.93 |
| 10,000 | ₹71.27825 | ₹7,12,782.50 |