10 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L64R010DER

DigiKey Part Number
FC4L64R010DER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC4L64R010DER
Description
RES 0.01 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L64R010DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹93.90633₹3,75,625.32