20 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L64R020FER

DigiKey Part Number
273-FC4L64R020FERTR-ND - Tape & Reel (TR)
273-FC4L64R020FERCT-ND - Cut Tape (CT)
273-FC4L64R020FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L64R020FER
Description
RES 0.02 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L64R020FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹245.08000₹245.08
10₹163.07600₹1,630.76
25₹140.97160₹3,524.29
50₹127.12440₹6,356.22
100₹115.33630₹11,533.63
250₹102.42260₹25,605.65
500₹94.34338₹47,171.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹87.48022₹87,480.22
2,000₹81.64864₹1,63,297.28
3,000₹78.65426₹2,35,962.78
5,000₹75.26764₹3,76,338.20
7,000₹73.24899₹5,12,742.93
10,000₹71.27825₹7,12,782.50
12,000₹71.05433₹8,52,651.96
Manufacturers Standard Package