
FCSL64R025FER | |
|---|---|
DigiKey Part Number | 273-FCSL64R025FERTR-ND - Tape & Reel (TR) 273-FCSL64R025FERCT-ND - Cut Tape (CT) 273-FCSL64R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL64R025FER |
Description | RES 0.025 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL64R025FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹102.13200 | ₹1,021.32 |
| 25 | ₹87.78120 | ₹2,194.53 |
| 50 | ₹78.79800 | ₹3,939.90 |
| 100 | ₹71.15680 | ₹7,115.68 |
| 250 | ₹62.78872 | ₹15,697.18 |
| 500 | ₹57.54794 | ₹28,773.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹53.09552 | ₹53,095.52 |
| 2,000 | ₹49.31217 | ₹98,624.34 |
| 3,000 | ₹47.36955 | ₹1,42,108.65 |
| 5,000 | ₹45.17191 | ₹2,25,859.55 |
| 7,000 | ₹43.86278 | ₹3,07,039.46 |
| 10,000 | ₹42.58358 | ₹4,25,835.80 |
| 12,000 | ₹41.97012 | ₹5,03,641.44 |