
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 89.70mm x 72.50mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹901.11000 | ₹901.11 |
| 10 | ₹797.48600 | ₹7,974.86 |
| 25 | ₹759.65240 | ₹18,991.31 |
| 50 | ₹732.19960 | ₹36,609.98 |
| 100 | ₹705.70690 | ₹70,570.69 |
| 250 | ₹672.10960 | ₹1,68,027.40 |
| 500 | ₹647.72844 | ₹3,23,864.22 |
| 1,000 | ₹624.20549 | ₹6,24,205.49 |