
HS200HV 10R J M307 | |
|---|---|
DigiKey Part Number | 2485-HS200HV10RJM307-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS200HV 10R J M307 |
Description | RES CHAS MNT 10 OHMS 5% 200W |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.531" L x 2.854" W (89.70mm x 72.50mm) |
Resistance 10 Ohms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |