Thermal Pad Blue 109.70mm x 72.50mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS250-TP2

DigiKey Part Number
273-HS250-TP2-ND
Manufacturer
Manufacturer Product Number
HS250-TP2
Description
THERM PAD 109.7MMX72.5MM BLUE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 109.70mm x 72.50mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
109.70mm x 72.50mm
Thickness
0.0200" (0.508mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹998.95000₹998.95
10₹884.14900₹8,841.49
25₹842.17760₹21,054.44
50₹811.72460₹40,586.23
100₹782.34310₹78,234.31
250₹745.09660₹1,86,274.15
500₹718.06522₹3,59,032.61
1,000₹691.97967₹6,91,979.67
Manufacturers Standard Package

Other Suppliers on DigiKey

47In Stock
Ships from WEC