
HVC0402N5007KET | |
|---|---|
DigiKey Part Number | 273-HVC0402N5007KETTR-ND - Tape & Reel (TR) 273-HVC0402N5007KETCT-ND - Cut Tape (CT) 273-HVC0402N5007KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402N5007KET |
Description | RES SMD 5G OHM 10% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402N5007KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹717.53000 | ₹717.53 |
| 10 | ₹568.71400 | ₹5,687.14 |
| 25 | ₹534.70120 | ₹13,367.53 |
| 50 | ₹523.25800 | ₹26,162.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹474.08750 | ₹2,37,043.75 |
| 1,000 | ₹466.71090 | ₹4,66,710.90 |
| 1,500 | ₹463.11267 | ₹6,94,669.01 |