25 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0402T2505JET

DigiKey Part Number
273-HVC0402T2505JETTR-ND - Tape & Reel (TR)
273-HVC0402T2505JETCT-ND - Cut Tape (CT)
273-HVC0402T2505JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0402T2505JET
Description
RES SMD 25M OHM 5% 1/20W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0402T2505JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.041" L x 0.020" W (1.04mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹218.99000₹218.99
10₹153.85000₹1,538.50
25₹138.95880₹3,473.97
50₹130.33000₹6,516.50
100₹123.46210₹12,346.21
250₹116.49368₹29,123.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹115.81528₹57,907.64
1,000₹113.06351₹1,13,063.51
1,500₹107.34779₹1,61,021.68
2,500₹106.88583₹2,67,214.58
3,500₹106.60825₹3,73,128.88
5,000₹101.07923₹5,05,396.15
Manufacturers Standard Package