
HVC0402T2505JET | |
|---|---|
DigiKey Part Number | 273-HVC0402T2505JETTR-ND - Tape & Reel (TR) 273-HVC0402T2505JETCT-ND - Cut Tape (CT) 273-HVC0402T2505JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402T2505JET |
Description | RES SMD 25M OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402T2505JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹153.85000 | ₹1,538.50 |
| 25 | ₹138.95880 | ₹3,473.97 |
| 50 | ₹130.33000 | ₹6,516.50 |
| 100 | ₹123.46210 | ₹12,346.21 |
| 250 | ₹116.49368 | ₹29,123.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹115.81528 | ₹57,907.64 |
| 1,000 | ₹113.06351 | ₹1,13,063.51 |
| 1,500 | ₹107.34779 | ₹1,61,021.68 |
| 2,500 | ₹106.88583 | ₹2,67,214.58 |
| 3,500 | ₹106.60825 | ₹3,73,128.88 |
| 5,000 | ₹101.07923 | ₹5,05,396.15 |