
HVC0402T5004JET | |
|---|---|
DigiKey Part Number | 273-HVC0402T5004JETTR-ND - Tape & Reel (TR) 273-HVC0402T5004JETCT-ND - Cut Tape (CT) 273-HVC0402T5004JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402T5004JET |
Description | RES SMD 5M OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402T5004JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 10 | ₹112.10300 | ₹1,121.03 |
| 25 | ₹99.97000 | ₹2,499.25 |
| 50 | ₹92.98100 | ₹4,649.05 |
| 100 | ₹87.42710 | ₹8,742.71 |
| 250 | ₹81.78004 | ₹20,445.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹80.66552 | ₹40,332.76 |
| 1,000 | ₹75.90279 | ₹75,902.79 |
| 1,500 | ₹75.77202 | ₹1,13,658.03 |
| 2,500 | ₹71.72004 | ₹1,79,300.10 |