5 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0402T5004JET

DigiKey Part Number
273-HVC0402T5004JETTR-ND - Tape & Reel (TR)
273-HVC0402T5004JETCT-ND - Cut Tape (CT)
273-HVC0402T5004JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0402T5004JET
Description
RES SMD 5M OHM 5% 1/20W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0402T5004JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.041" L x 0.020" W (1.04mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,552
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹165.87000₹165.87
10₹112.38200₹1,123.82
25₹100.23080₹2,505.77
50₹93.24200₹4,662.10
100₹87.66940₹8,766.94
250₹82.01112₹20,502.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹80.66552₹40,332.76
1,000₹75.90279₹75,902.79
1,500₹75.77202₹1,13,658.03
2,500₹71.72004₹1,79,300.10
3,500₹71.37116₹2,49,799.06
5,000₹70.21901₹3,51,095.05
6,000₹70.15896₹4,20,953.76
Manufacturers Standard Package