
HVC0402Z2506JET | |
|---|---|
DigiKey Part Number | 273-HVC0402Z2506JETTR-ND - Tape & Reel (TR) 273-HVC0402Z2506JETCT-ND - Cut Tape (CT) 273-HVC0402Z2506JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402Z2506JET |
Description | RES SMD 250M OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402Z2506JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹395.11000 | ₹395.11 |
| 10 | ₹296.05200 | ₹2,960.52 |
| 25 | ₹273.33320 | ₹6,833.33 |
| 50 | ₹260.17540 | ₹13,008.77 |
| 100 | ₹249.71980 | ₹24,971.98 |
| 250 | ₹249.50736 | ₹62,376.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹246.89444 | ₹1,23,447.22 |
| 1,000 | ₹241.68907 | ₹2,41,689.07 |
| 1,500 | ₹239.14882 | ₹3,58,723.23 |
| 2,500 | ₹236.39424 | ₹5,90,985.60 |
| 3,500 | ₹234.81727 | ₹8,21,860.45 |