
HVC0603N1007KET | |
|---|---|
DigiKey Part Number | 273-HVC0603N1007KETTR-ND - Tape & Reel (TR) 273-HVC0603N1007KETCT-ND - Cut Tape (CT) 273-HVC0603N1007KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603N1007KET |
Description | RES SMD 1G OHM 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603N1007KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.00000 | ₹547.00 |
| 10 | ₹422.78500 | ₹4,227.85 |
| 25 | ₹394.47480 | ₹9,861.87 |
| 50 | ₹378.03700 | ₹18,901.85 |
| 100 | ₹374.97110 | ₹37,497.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹343.95326 | ₹1,71,976.63 |
| 1,000 | ₹337.97630 | ₹3,37,976.30 |