5 GOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0603N5007KET

DigiKey Part Number
273-HVC0603N5007KETTR-ND - Tape & Reel (TR)
273-HVC0603N5007KETCT-ND - Cut Tape (CT)
273-HVC0603N5007KETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0603N5007KET
Description
RES SMD 5G OHM 10% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 GOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0603N5007KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±1000ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,452
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹647.64000₹647.64
10₹508.79600₹5,087.96
25₹477.03760₹11,925.94
50₹461.94160₹23,097.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹420.39186₹2,10,195.93
1,000₹416.80141₹4,16,801.41
Manufacturers Standard Package