
HVC0603T1004FET | |
|---|---|
DigiKey Part Number | 273-HVC0603T1004FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVC0603T1004FET |
Description | RES SMD 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T1004FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹80.30770 | ₹40,153.85 |
| 1,000 | ₹77.60530 | ₹77,605.30 |
| 1,500 | ₹76.28703 | ₹1,14,430.54 |
| 2,500 | ₹74.85743 | ₹1,87,143.57 |
| 3,500 | ₹74.03841 | ₹2,59,134.43 |
| 5,000 | ₹73.26395 | ₹3,66,319.75 |