5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0805T5004JET

DigiKey Part Number
273-HVC0805T5004JETTR-ND - Tape & Reel (TR)
273-HVC0805T5004JETCT-ND - Cut Tape (CT)
273-HVC0805T5004JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0805T5004JET
Description
RES SMD 5M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0805T5004JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,398
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹150.03000₹150.03
10₹100.26800₹1,002.68
25₹89.04840₹2,226.21
50₹82.56280₹4,128.14
100₹77.40030₹7,740.03
250₹72.16696₹18,041.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹69.13470₹34,567.35
1,000₹66.71931₹66,719.31
1,500₹65.54082₹98,311.23
2,500₹64.26405₹1,60,660.12
3,500₹63.88859₹2,23,610.07
5,000₹62.84017₹3,14,200.85
6,000₹62.51631₹3,75,097.86
12,000₹61.99074₹7,43,888.88
12,500₹61.39228₹7,67,403.50
Manufacturers Standard Package