50 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0805T5005JET

DigiKey Part Number
273-HVC0805T5005JETTR-ND - Tape & Reel (TR)
273-HVC0805T5005JETCT-ND - Cut Tape (CT)
273-HVC0805T5005JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0805T5005JET
Description
RES SMD 50M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0805T5005JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,531
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹205.94000₹205.94
10₹143.69300₹1,436.93
25₹129.45400₹3,236.35
50₹121.19780₹6,059.89
100₹114.62810₹11,462.81
250₹107.96528₹26,991.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹90.92530₹45,462.65
1,000₹87.42431₹87,424.31
1,500₹86.04485₹1,29,067.27
2,500₹84.54952₹2,11,373.80
3,500₹83.69274₹2,92,924.59
5,000₹82.88224₹4,14,411.20
6,000₹82.50285₹4,95,017.10
Manufacturers Standard Package