
HVC0805Z5006JET | |
|---|---|
DigiKey Part Number | 273-HVC0805Z5006JETTR-ND - Tape & Reel (TR) 273-HVC0805Z5006JETCT-ND - Cut Tape (CT) 273-HVC0805Z5006JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805Z5006JET |
Description | RES SMD 500M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805Z5006JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹458.48000 | ₹458.48 |
| 10 | ₹348.42200 | ₹3,484.22 |
| 25 | ₹323.24360 | ₹8,081.09 |
| 50 | ₹308.68800 | ₹15,434.40 |
| 100 | ₹300.83240 | ₹30,083.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹295.18716 | ₹1,47,593.58 |
| 1,000 | ₹289.41801 | ₹2,89,418.01 |
| 1,500 | ₹286.60473 | ₹4,29,907.10 |
| 2,500 | ₹283.55121 | ₹7,08,878.03 |